Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NE 565 DIL :: Loop, DIL-14

Item-No.: NE 565 DIL
€1,50
Category of goods: 1 = discountable

NE 565 DIL

  • Product Description
  • Technical information
  • General
    • Model
    • Phase lock loop
    • Housing
    • DIP-14
    • Mounting form
    • N DIP-14
    • Temperature range
    • 0 … 70
  • Electrical values
    • Supply voltage
    • 8 … 12.5 VDC
    • Input voltage
    • 8 … 12.5 VDC
    • Output voltage
    • 2,4…3,0 V DC
    • Current
    • 1
    • Frequency range
    • 0.5 MHz

Phase-locked loop
Housing: DIL-14



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM565CN
Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Model
    • Phase lock loop
    • Housing
    • DIP-14
    • Mounting form
    • N DIP-14
    • Temperature range
    • 0 … 70
  • Electrical values
    • Supply voltage
    • 8 … 12.5 VDC
    • Input voltage
    • 8 … 12.5 VDC
    • Output voltage
    • 2,4…3,0 V DC
    • Current
    • 1
    • Frequency range
    • 0.5 MHz
Datasheet/manual