Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NE 556 DIL :: Timer DIL-14

Item-No.: NE 556 DIL
€0,26
Category of goods: 1 = discountable

NE556N

  • Product Description
  • Technical information
  • General
    • Model
    • Counter
    • Type
    • 2x
    • Design
    • Bipolar
    • Housing
    • DIP-14
    • Mounting form
    • N DIP-14
    • Temperature range
    • 0 … 70
  • Electrical values
    • Supply voltage
    • 4.5 … 18 VDC
    • Input voltage
    • 4.5 … 18 VDC
    • Output voltage
    • 12.5 V DC
    • Current
    • 6…20
    • Frequency range
    • More than 0.5 MHz
  • Measures
    • Length
    • 20 mm
    • Width
    • 7.1 mm
    • Height
    • 5.1 mm

Low power dual CMOS timer
Housing: DIL-14



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Counter
    • Type
    • 2x
    • Design
    • Bipolar
    • Housing
    • DIP-14
    • Mounting form
    • N DIP-14
    • Temperature range
    • 0 … 70
  • Electrical values
    • Supply voltage
    • 4.5 … 18 VDC
    • Input voltage
    • 4.5 … 18 VDC
    • Output voltage
    • 12.5 V DC
    • Current
    • 6…20
    • Frequency range
    • More than 0.5 MHz
  • Measures
    • Length
    • 20 mm
    • Width
    • 7.1 mm
    • Height
    • 5.1 mm
Datasheet/manual