Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NE 5534 A DIP :: Op-amp, DIP-8

Item-No.: NE 5534 A DIP
€0,63
Category of goods: 1 = discountable

NE 5534 A DIP

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1-fold
    • Housing
    • DIP-8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Supply voltage
    • ±22 VDC
    • Input voltage
    • ±22 VDC
    • Input current
    • 0.002 A
    • Output voltage
    • 32 V DC

Dual and single low noise op-amp
Housing: DIP-8



Manufacturer : TEXAS INSTRUMENTS
Factory number : NE5534AP/NOPB
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 1-fold
    • Housing
    • DIP-8
    • Temperature range
    • 0 … 70
  • Electrical values
    • Supply voltage
    • ±22 VDC
    • Input voltage
    • ±22 VDC
    • Input current
    • 0.002 A
    • Output voltage
    • 32 V DC
Datasheet/manual