• Housing
    • + more - less

  • Mounting form
    • + more - less

  • Supply voltage
    • + more - less

  • Input voltage
    • + more - less

  • Input current
    • + more - less


  • ICs NE.. - STV..

  • page : ... 
  •  1 - 16 of  264  items. 
 

The SST25WF020A is a member of the Serial Flash 25 Series family and features a four-wire SPI-compatible interface that allows for a low pin-count package which occupies less board space and ultimately lowers total system costs. SPI serial flash memory is manufactured with proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunnelling injector attain better reliability and manufacturability compared with alternate approaches. This serial flash significantly improves performance and reliability while lowering power consumption. The device writes (Program or Erase) with a single power supply of 1.65 to 1.95 V. The total energy consumed is a function of the applied voltage, current and time of application. Since for any given voltage range, the SuperFlash technology uses less current to program and has a shorter erase time, the total energy consumed during any Erase or Program operation is less than alternative flash memory technologies. SST25WF020A is offered in 8-lead SOIC, 8-contact TDFN (5 mm x 6 mm) and 8-contact USON (2 mm x 3 mm) packages.

Weight incl.:

0.001 kg

 

The SST25WF040B is a member of the Serial Flash 25 Series family and features a four-wire SPI-compatible interface that allows for a low pin-count package which occupies less board space and ultimately lowers total system costs. SPI serial flash memory is manufactured with proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunnelling injector attain better reliability and manufacturability compared with alternate approaches.

• Single voltage read and write operations — 1.65 - 1.95 V
• Serial interface architecture — SPI compatible: Mode 0 and Mode 3
• High speed clock frequency up to 40 MHz
• Dual input/output support — fast-read dual-output instruction (3BH) — fast-read dual I/O instruction (BBH)
• Superior reliability — endurance: 100,000 cycles — data retention of more than 20 years
• Ultra-low power consumption — active read current: 4 mA (typically) — standby current: 10 μA (typically) — power-down mode standby current: 4 μA (typically)
• Flexible erase capability — uniform 4-kByte sectors — uniform 64-kByte overlay blocks
• Page program mode up to 256 bytes/page
• End-of-write detection with software polling the BUSY bit in status register
• Hold pin (HOLD#) to suspend a serial sequence without deselecting the device
• Software write protection — write protection through block protection bits in status register
• Temperature range: -40°C to +85°C
• Packages available — 8-lead SOIC (150 mils) — 8-contact USON (2 mm x 3 mm)
• All devices are RoHS-compliant

Weight incl.:

0.001 kg

 
  • Model:

    Voltage regulator

  • Type:

    LDO

  • Design:

    Fixed

  • Housing:

    SOT-223

  • Input voltage:

    Max. 20 VDC

  • Output Current:

    1 A

  • Output voltage:

    3.3 VDC

  • Temperature range:

    0 ... +125

Weight incl.:

0.001 kg

 
  • Model:

    Voltage regulator

  • Type:

    LDO

  • Design:

    Fixed

  • Housing:

    SOT-223-3

  • Input voltage:

    Max. 20 VDC

  • Output Current:

    1 A

  • Output voltage:

    5 VDC

  • Temperature range:

    0 ... +125

Weight incl.:

0.001 kg

 
  • Model:

    Operational amplifier

  • Housing:

    SO-8

Weight incl.:

0.000 kg

 
  • Model:

    Operational amplifier

  • Housing:

    DIP-8

Weight incl.:

0.000 kg

 
  • Model:

    Operational amplifier

  • Design:

    Compensated internally, doubly low-noise

  • Housing:

    DIP-8

  • Mounting form:

    D8-Dip-8

  • Supply voltage:

    ±22 VDC

  • Input voltage:

    ±22 VDC

  • Input current:

    ±0.01 A

  • Temperature range:

    0 … 70

  • Length:

    9.8 mm

  • Width:

    6.48 mm

  • Height:

    4.2 mm

Weight incl.:

0.001 kg

 
  • Model:

    Operational amplifier

  • Design:

    2x

  • Housing:

    SOIC-8

  • Supply voltage:

    10 - 30 / ±5 - ±15 VDC

  • Current:

    16

  • Frequency range:

    10 MHz

  • Temperature range:

    0 ... +70

Weight incl.:

0.001 kg

 
  • Model:

    Operational amplifier

  • Design:

    2x

  • Housing:

    SO-8

  • Supply voltage:

    ±5 - ±15 VDC

  • Current:

    8

  • Frequency range:

    10 MHz

  • Temperature range:

    0 ... +70

Weight incl.:

0.001 kg

 
  • Model:

    Operational amplifier

  • Design:

    Compensated internally, doubly low-noise

  • Housing:

    SO-8

  • Supply voltage:

    ±22 VDC

  • Input voltage:

    ±22 VDC

  • Input current:

    ±0.01 A

  • Temperature range:

    0 … 70

  • Length:

    5.0 mm

  • Width:

    4.0 mm

  • Height:

    1.75 mm

Weight incl.:

0.000 kg

 
  • Model:

    Operational amplifier

  • Design:

    Compensated internally, doubly low-noise

  • Housing:

    DIP-8

  • Supply voltage:

    ±22 VDC

  • Input voltage:

    ±22 VDC

  • Input current:

    ±0.01 A

  • Temperature range:

    0 … 70

  • Length:

    9.8 mm

  • Width:

    6.48 mm

  • Height:

    4.2 mm

Weight incl.:

0.000 kg

 
  • Model:

    Operational amplifier

  • Type:

    1-fold

  • Housing:

    DIP-8

  • Supply voltage:

    ±22 VDC

  • Input voltage:

    ±22 VDC

  • Input current:

    0.002 A

  • Output voltage:

    32 VDC

  • Temperature range:

    0 … 70

Weight incl.:

0.001 kg

 
  • Model:

    Operational amplifier

  • Design:

    1-fold

  • Housing:

    SOIC-8

  • Supply voltage:

    10 - 30 / ±5 - ±15 VDC

  • Current:

    4

  • Frequency range:

    10 MHz

  • Temperature range:

    0 ... +70

Weight incl.:

0.001 kg

 
  • Model:

    Operational amplifier

  • Type:

    1-fold

  • Housing:

    DIP-8

  • Supply voltage:

    ±22 VDC

  • Input voltage:

    ±22 VDC

  • Input current:

    0.002 A

  • Output voltage:

    32 VDC

  • Temperature range:

    0 … 70

Weight incl.:

0.000 kg

 
  • Model:

    Operational amplifier

  • Type:

    1-fold

  • Housing:

    DIP-8

  • Supply voltage:

    ±22 VDC

  • Input voltage:

    ±22 VDC

  • Input current:

    0.002 A

  • Output voltage:

    32 VDC

  • Temperature range:

    0 … 70

Weight incl.:

0.000 kg

 
  • Model:

    Counter

  • Type:

    1-fold

  • Design:

    Bipolar

  • Housing:

    SO-8

  • Mounting form:

    D SO-8

  • Supply voltage:

    4.5 … 18 VDC

  • Input voltage:

    4.5 … 18 VDC

  • Output voltage:

    12.5 VDC

  • Current:

    3 … 10

  • Frequency range:

    More than 0.5 MHz

  • Temperature range:

    0 … 70

  • Length:

    4.0 mm

  • Width:

    5.0 mm

  • Height:

    1.75 mm

Weight incl.:

0.000 kg