Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 9843-BE/ST :: Temperature sensor, EEPROM for SPD, TSSOP-8

Item-No.: MCP 9843-BE/ST
€0,99
Category of goods: 1 = discountable

MCP 9843-BE/ST

  • Product Description
  • Technical information
  • General
    • Model
    • Sensor
    • Type
    • Temperature sensor
    • Technology
    • Accuracy of 0.5
    • Housing
    • TSSOP-8
    • Temperature range
    • -40 ... +125 °C

The MCP98243 digital temperature sensor converts the measured temperature from -40°C to +125°C into a digital word. This sensor complies with JEDEC specification TSE3000B3.
The sensor provides an accuracy of ± 0.5°C/± 1°C (typically/max.) from +75°C to +95°C.



Manufacturer : MICROCHIP
Factory number : MCP9843-BE/ST
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Sensor
    • Type
    • Temperature sensor
    • Technology
    • Accuracy of 0.5
    • Housing
    • TSSOP-8
    • Temperature range
    • -40 ... +125 °C
Datasheet/manual