Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 9808-EMS :: Temperature sensor, MSOP-8

Item-No.: MCP 9808-EMS
€1,30
Category of goods: 1 = discountable

MCP9808-E/MS

  • Product Description
  • Technical information
  • General
    • Model
    • Switch
    • Type
    • Temperature sensor
    • Housing
    • MSOP-8
    • Temperature range
    • -40 ... +125 °C

The MCP9808 digital temperature sensors convert temperatures between -20°C and +100°C into a digital word with ± 0.5° C (max) accuracy. The MCP9808 comes with freely programmable tabs that are flexible for temperature sensor applications.
The tabs give users freely selectable settings such as shutdown or low-power modes. The user has the choice of setting the polarity as an active-low or active-high output for e.g. thermostat operation.



Manufacturer : MICROCHIP
Factory number : MCP9808-E/MS
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Switch
    • Type
    • Temperature sensor
    • Housing
    • MSOP-8
    • Temperature range
    • -40 ... +125 °C
Datasheet/manual