Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 9503NT-015E :: Temperature switch, -15°C, SOT-23-5

Item-No.: MCP 9503NT-015E
€0,74
Category of goods: 1 = discountable

MCP 9503NT-015E

  • Product Description
  • Technical information
  • General
    • Model
    • Switch
    • Type
    • Temperature sensor
    • Design
    • ±4
    • Technology
    • Logic Output
    • Housing
    • SOT-23-5
    • Temperature range
    • -40 ... +125 °C
The MCP9501/2/3/4 modules are temperature switches with a threshold of ± 1°C (typically). These modules are ideal for supply voltage systems in which a protection circuit against overheating is required. They require no external components and consume 25 µA of power.


Manufacturer : MICROCHIP
Factory number : MCP9503NT-015E/OT
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Switch
    • Type
    • Temperature sensor
    • Design
    • ±4
    • Technology
    • Logic Output
    • Housing
    • SOT-23-5
    • Temperature range
    • -40 ... +125 °C
Datasheet/manual