Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 87018T-U/MF :: MOSFET, N-channel

Item-No.: MCP 87018T-U/MF
€1,60
Category of goods: 1 = discountable

MCP 87018T-U/MF

  • Product Description
  • Technical information
  • General
    • Model
    • MOSFET
    • Type
    • N-Channel

High-speed MOSFETs to optimise the trade-off between ultra-low on-resistance (RDS-on) and gate charge (QG) for maximum energy conversion efficiency in switching power supplies.

• Low drain-to-source on resistance (RDS on)
• Low total gate charge (QG) and gate-to-drain charge (QGD)
• Low series gate resistance (RG)
• Fast switching
• Capable of short dead-time operation



Manufacturer : MICROCHIP
Factory number : MCP87018T-U/MF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • MOSFET
    • Type
    • N-Channel
Datasheet/manual