Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 8063-E/MD :: Brushless driver, BLDC motor, 2 - 14 V, DFN-8

Item-No.: MCP 8063-E/MD
€1,40
Category of goods: 1 = discountable

MCP 8063-E/MD


The MCP8063 is a highly integrated sinusoidal sensorless driver for brushless DC motors. It features a 180° sinusoidal drive for high torque output and silent operation. It is intended to cover a wide range of motor characteristics, while requiring no external tuning from the user. Speed control can be achieved through either power supply or pulse width modulation (using the PWM digital input pin). With compact packaging and a minimum bill of materials (BOM), it is best suited for fan applications that require high efficiency and low acoustic noise. Frequency generator output is also included, enabling precision speed control in closed-loop applications. The MCP8063 driver includes a lockup protection mode, which turns off the output current when the motor is under lock condition, and automatic recovery that enables the fan to run when the lock condition is removed. Automotive AEC-Q100 qualified, PPAP available upon request.

• Automotive AEC-Q100 qualified, PPAP available upon request
• Position sensorless BLDC drivers (no Hall sensor required)
• 23-kHz PWM output frequency
• 180° sinusoidal drive for high efficiency and low acoustic noise
• Supports 2-V to 14-V power supplies
• Speed control through power supply and/or PWM
• Built-in 1.5-A over-current limitation
• Built-in frequency generator (FG output signal)
• Built-in lock-up protection and automatic recovery circuit
• Built-in thermal shutdown protection
• No external tuning required

Technical data:
Operating voltage: 2 - 14 V
Output current: 50 mA
Temp. range: -40 to +125°C
Motor control: PWM



Manufacturer : MICROCHIP
Factory number : MCP8063-E/MD
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual