Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 8024-H/MP :: 3-phase brushless driver module, QFN-40

Item-No.: MCP 8024-H/MP
€3,99
Category of goods: 1 = discountable

MCP 8024-H/MP

  • Product Description
  • Technical information
  • General
    • Model
    • Driver
    • Type
    • Brushless driver
    • Design
    • 3-phase
    • Housing
    • QFN-40
    • Temperature range
    • -40 ... +125 °C
  • Electrical values
    • Supply voltage
    • 6 - 28 VDC
    • Input voltage
    • 6 - 40 VDC

The MCP8024 is a 3-phase brushless DC (BLDC) gate driver with power modules. The MCP8024 device integrates three half-bridge drivers to drive external NMOS/NMOS transistor pairs configured to drive a 3-phase BLDC motor, a comparator, a voltage regulator to provide bias to a companion microcontroller, power monitoring comparators, over-temperature sensor, two level translators and three operational amplifiers for motor current monitoring.

• Three half-bridge drivers configured to drive external NMOS high-side and low-side NMOS MOSFETs
• Independent input control for high-side NMOS and low-side NMOS MOSFETs
• Peak output current: 0.5 A @ 12 V
• Shoot-through protection
• Overcurrent and short-circuit protection
• Adjustable output buck regulator (750 mW)
• Fixed output linear regulators:
5 V @ 20 mA
12 V @ 20 mA
• Internal bandgap reference
• Three operational amplifiers for motor phase current monitoring and position detection
• Overcurrent comparator
• Two level translators
• Input voltage range: 6 - 40 V
• Operational voltage range: 6 - 28 V
• Under-voltage lockout (UVLO): 6 V
• Over-voltage lockout (OVLO): 28 V
• Transient (100 ms) voltage tolerance: 48 V
• Extended temperature range: TA -40 to +150°C
• Thermal shutdown



Manufacturer : MICROCHIP
Factory number : MCP8024-H/MP
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Driver
    • Type
    • Brushless driver
    • Design
    • 3-phase
    • Housing
    • QFN-40
    • Temperature range
    • -40 ... +125 °C
  • Electrical values
    • Supply voltage
    • 6 - 28 VDC
    • Input voltage
    • 6 - 40 VDC
Datasheet/manual