Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 79410-I/MS :: Real time clock/calendar, I²C, MSOP-8

Item-No.: MCP 79410-I/MS
€1,30
Category of goods: 1 = discountable

MCP 79410-I/MS

  • Product Description
  • Technical information
  • General
    • Model
    • RTCC
    • Type
    • I²C RTCC
    • Housing
    • MSOP-8

The MCP79410 is a universal I2C-compatible RTCC (real-time clock/calendar) and is equipped with a non-volatile memory, as well as many features that are usually found in higher-priced devices. These features include:
• Switching power supply/back-up supply
• Time stamp for power outages (analogue/digital)
• 12hr/24hr format
• Seconds, minutes, hours, day, month and year
• 4 selectable frequencies
• Non-volatile memory, EEPROM can be programmed



Manufacturer : MICROCHIP
Factory number : MCP79410-I/MS
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • RTCC
    • Type
    • I²C RTCC
    • Housing
    • MSOP-8
Datasheet/manual