Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 6V27-E/SN :: Operational amplifier, 2x, AZ, 2 MHz, SOIC-8

Item-No.: MCP 6V27-E/SN
€2,45
Category of goods: 1 = discountable

MCP 6V27-E/SN

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Linear Op-Amp
    • Design
    • Auto zero
    • Technology
    • High precision
    • Housing
    • SOIC-8
    • Temperature range
    • -40 ... +125 °C
  • Electrical values
    • Supply voltage
    • 2.3 - 5.5 VDC

MCP6V26/7/8 operational amplifier

• Extremely small offset voltage
• Large bandwidth
• No noise
• Good PSRR and CMRR
• Supply voltage: 2.3 V (Advanced CMOS)



Manufacturer : MICROCHIP
Factory number : MCP6V27-E/SN
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Linear Op-Amp
    • Design
    • Auto zero
    • Technology
    • High precision
    • Housing
    • SOIC-8
    • Temperature range
    • -40 ... +125 °C
  • Electrical values
    • Supply voltage
    • 2.3 - 5.5 VDC
Datasheet/manual