Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 6V12-EMS :: Precision operational amplifier, MSOP-8

Item-No.: MCP 6V12-EMS
€1,85
Category of goods: 1 = discountable

MCP 6V12-EMS

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Rail-to-Rail
    • Housing
    • MSOP-8
    • Temperature range
    • -40 ... +125 °C
  • Electrical values
    • Supply voltage
    • 1.6 - 5.5 VDC

Precision operational amplifier
Housing: MSOP-8



Manufacturer : MICROCHIP
Factory number : MCP6V12-E/MS
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Rail-to-Rail
    • Housing
    • MSOP-8
    • Temperature range
    • -40 ... +125 °C
  • Electrical values
    • Supply voltage
    • 1.6 - 5.5 VDC
Datasheet/manual