Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 6V11UT-ELT :: Operational amplifier, 1.6 V, SC-70

Item-No.: MCP 6V11UT-ELT
€1,20
Category of goods: 1 = discountable

MCP6V11UT-E/LT

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Low power operation
    • Housing
    • SC70
    • Temperature range
    • -40 ... +125 °C
  • Electrical values
    • Supply voltage
    • 1.6 VDC

• Supply voltage 1.6 V
• Quiescent current: 7.5 μA
• Bandwidth 80 KHz
• Zero-drift amplifier enabling low offset and offset drift
• Low-power operation



Manufacturer : MICROCHIP
Factory number : MCP6V11UT-E/LT
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Low power operation
    • Housing
    • SC70
    • Temperature range
    • -40 ... +125 °C
  • Electrical values
    • Supply voltage
    • 1.6 VDC
Datasheet/manual