Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 6N16-100E/MS :: Instrumentation amplifier, 100 V, MSOP-8

Item-No.: MCP 6N16-100E/MS
€2,10
Category of goods: 1 = discountable

MCP 6N16-100E/MS


The MCP6N16 is a zero-drift instrumentation amplifier designed for single-supply operation with rail-to-rail input (no common mode crossover distortion) and output performance. The supply voltage range is low enough to support many mobile applications. All devices are fully specified from -40 to +125°C. Each device has EMI filters at the input pins, providing superior EMI rejection. This family has three minimum gain options (1, 10 and 100 V/V) in order to allow the user to optimise the input offset voltage and input noise for different applications.

• High DC precision
• Flexibility
• Bandwidth: 500 kHz (typically)
• Enhanced EMI protection
• Extended temperature range: -40 to +125°C

Technical data:
• Gain: 100 V
• IQ (max): 1600 µA
• Gain error: 0.15%
• Bandwidth: 500 kHz



Manufacturer : MICROCHIP
Factory number : MCP6N16-100E/MS
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual