Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 6H94-E/SL :: Operational amplifier, 3.5 to 12 V, 5.5 MHz

Item-No.: MCP 6H94-E/SL
€1,50
Category of goods: 1 = discountable

MCP 6H94-E/SL

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Rail-to-Rail
    • Housing
    • SO-14
    • Temperature range
    • -40 ... +125 °C
  • Electrical values
    • Supply voltage
    • 3.5 - 12 VDC
    • Frequency
    • 10 MHz

Operational amplifier with a wide supply voltage range of 3.5 to 12 V, rail-to-rail output and an amplification bandwidth of 5.5 MHz (typically).

• GBWP of 5.5 MHz (typ.)
• Operating voltage from:
Single: 3.5 to 12 V
Dual: ±1.75 to ±6 V
• Low voltage offset: 4 mV (max.)
• Low quiescent current: 1.3 mA (max.)
• Extended temperature range: -40 to +125°C



Manufacturer : MICROCHIP
Factory number : MCP6H94-E/SL
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Rail-to-Rail
    • Housing
    • SO-14
    • Temperature range
    • -40 ... +125 °C
  • Electrical values
    • Supply voltage
    • 3.5 - 12 VDC
    • Frequency
    • 10 MHz
Datasheet/manual