Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 6H02-E/SN :: Operational amplifier, 2x, 1.2 MHz, SOIC-8

Item-No.: MCP 6H02-E/SN
€0,99
Category of goods: 1 = discountable

MCP 6H02-E/SN

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Linear Op-Amp
    • Housing
    • SOIC-8
    • Temperature range
    • -40 ... +125 °C
  • Electrical values
    • Supply voltage
    • 3.5 - 16 VDC

MCP6H01/2/4 operational amplifier

• Large supply voltage range: 3.5 - 16 V
• Rail-to-rail
• Stable amplification factor
• Bandwidth 1.2 MHz



Manufacturer : MICROCHIP
Factory number : MCP6H02-E/SN
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Linear Op-Amp
    • Housing
    • SOIC-8
    • Temperature range
    • -40 ... +125 °C
  • Electrical values
    • Supply voltage
    • 3.5 - 16 VDC
Datasheet/manual