Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 6544-I/P :: Quad push/pull comparator/1.6 V/DIL-14

Item-No.: MCP 6544-I/P
€1,30
Category of goods: 1 = discountable

MCP 6544-I/P

  • Product Description
  • Technical information
  • General
    • Model
    • Comparator
    • Housing
    • DIL-14
    • Temperature range
    • -40 ... +125 °C

Quad push/pull comparator• 1.6 V
Housing: DIL-14
Manufacturer: Microchip



Manufacturer : MICROCHIP
Factory number : MCP6544-I/P
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Comparator
    • Housing
    • DIL-14
    • Temperature range
    • -40 ... +125 °C
Datasheet/manual