Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 6494-E/ST :: Operational amplifier, 7.5 MHz, low-input, TSSOP-14

Item-No.: MCP 6494-E/ST
€1,99
Category of goods: 1 = discountable

MCP 6494-E/ST

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Design
    • Low power
    • Housing
    • TSSOP-14
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • 2.4 ... 5.5 VDC
    • Output voltage
    • 0.02 ... 5.49 V DC
    • Frequency
    • 7.5 MHz
The Microchip's MCP6491/2/4 range of operational amplifiers (op amps) has a low input bias current (150 pA, typically at 125°C) and rail-to-rail input and output operation. This range is unity gain stable and has a gain bandwidth product of 7.5 MHz (typically). These devices operate with a single-supply voltage as low as 2.0 V, while only drawing 530 µA/amplifier (typically) of quiescent current.

Features
• Low input bias current: 150 pA (typically, TA = +125°C)
• Amplification bandwidth 7.5 MHz
• Low quiescent current: 530 µA/amplifier (typically)
• Low input offset voltage: 1.5 mV (max.)
• Unity gain stable
• Rail-to-rail input and output
• Small packages: SOIC, TSSOP



Manufacturer : MICROCHIP
Factory number : MCP6494-E/ST
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Design
    • Low power
    • Housing
    • TSSOP-14
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • 2.4 ... 5.5 VDC
    • Output voltage
    • 0.02 ... 5.49 V DC
    • Frequency
    • 7.5 MHz
Datasheet/manual