Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 6424-E/SL :: Quad operational amplifier, 1 pA, SO-14

Item-No.: MCP 6424-E/SL
€1,10
Category of goods: 1 = discountable

MCP 6424-E/SL

Quad operational amplifier, 1 Pa
Housing: SO-14



Manufacturer : MICROCHIP
Factory number : MCP6424-E/SL
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual