Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 6401T-E/OT :: Operational amplifier, 1x, 1 MHz, SOT-23-5

Item-No.: MCP 6401T-E/OT
€0,45
Category of goods: 1 = discountable

MCP 6401T-E/OT

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Linear Op-Amp
    • Housing
    • SOT-23-5
    • Temperature range
    • -40 ... +125 °C
  • Electrical values
    • Supply voltage
    • 1.8 - 6.0 VDC

MCP640X operational amplifier
These modules have been designed with the Advanced CMOS and are ideal for battery-powered applications.
• Low quiescent current (45 µA)
• Rail-to-rail inputs and outputs
• Bandwidth 1 MHz
• Supply voltage: 1.8 V to 6.0 V



Manufacturer : MICROCHIP
Factory number : MCP6401T-E/OT
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Linear Op-Amp
    • Housing
    • SOT-23-5
    • Temperature range
    • -40 ... +125 °C
  • Electrical values
    • Supply voltage
    • 1.8 - 6.0 VDC
Datasheet/manual