Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 621ST-EOT :: Operational amplifier, SOT-23-5

Item-No.: MCP 621ST-EOT
€1,60
Category of goods: 1 = discountable

MCP621ST-E/OT

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Rail-to-rail input and output
    • Housing
    • SOT-23-5
    • Temperature range
    • -40 ... +125 °C
  • Electrical values
    • Supply voltage
    • 2.5 - 5.5 VDC

The MCP621/1S/ 2/3/ 4/5/9 are operational amplifiers with low offset voltages.
These operational amplifiers calibrate themselves at start-up. They are optimised for high speeds, low distortion, noise, and single-supply operation with rail-to-rail output and one input.



Manufacturer : MICROCHIP
Factory number : MCP621ST-E/OT
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Rail-to-rail input and output
    • Housing
    • SOT-23-5
    • Temperature range
    • -40 ... +125 °C
  • Electrical values
    • Supply voltage
    • 2.5 - 5.5 VDC
Datasheet/manual