Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 607-I/P :: Dual-operational amplifier/2.5 V/DIP-8

Item-No.: MCP 607-I/P
€0,81
Category of goods: 1 = discountable

MCP 607-I/P

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Rail-to-rail output
    • Housing
    • DIP-8
    • Temperature range
    • -40 ... +125 °C

Dual-operational amplifier• 2.5 V
Housing: DIP-8



Manufacturer : MICROCHIP
Factory number : MCP607-I/P
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Rail-to-rail output
    • Housing
    • DIP-8
    • Temperature range
    • -40 ... +125 °C
Datasheet/manual