Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 6004-I/P :: Low-power quad-operational amplifier/1.8 V/1 MHz/DIL-14

Item-No.: MCP 6004-I/P
€0,57
Category of goods: 1 = discountable

MCP 6004-I/P

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Design
    • Low-Power
    • Housing
    • DIL-14
    • Temperature range
    • -40 ... +125 °C
  • Electrical values
    • Supply voltage
    • 1.8 - 5.5 VDC

Low-power dual-operational amplifier• 1.8 V• 1 MHz
Housing: DIL-14
Manufacturer: Microchip



Manufacturer : MICROCHIP
Factory number : MCP6004-I/P
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Design
    • Low-Power
    • Housing
    • DIL-14
    • Temperature range
    • -40 ... +125 °C
  • Electrical values
    • Supply voltage
    • 1.8 - 5.5 VDC
Datasheet/manual