0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 4922-E/SL :: D/A converter/12-bit/2-channel/with SPI interface/SO-14

Item-No.: MCP 4922-E/SL
€2,70
Category of goods: 1 = discountable

MCP 4922-E/SL

  • Product Description
  • Technical information
  • General
    • Model
    • D/A converter
    • Type
    • 12 Bit
    • Design
    • 2 channels
    • Technology
    • External Vref, SPI
    • Housing
    • SO-14
    • Resolution
    • 12 Bit
    • Temperature range
    • -40 … +125
  • Electrical values
    • Supply voltage
    • +2.7 … +5.5 VDC
    • Frequency
    • 20 MHz
    • Thermal resistance
    • 120
  • Interfaces
    • Interface
    • SPI
D/A converter• 12-bit• 2-channel• With SPI interface
Housing: SO-14
Manufacturer: Microchip



Manufacturer : MICROCHIP
Factory number : MCP4922-E/SL
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • D/A converter
    • Type
    • 12 Bit
    • Design
    • 2 channels
    • Technology
    • External Vref, SPI
    • Housing
    • SO-14
    • Resolution
    • 12 Bit
    • Temperature range
    • -40 … +125
  • Electrical values
    • Supply voltage
    • +2.7 … +5.5 VDC
    • Frequency
    • 20 MHz
    • Thermal resistance
    • 120
  • Interfaces
    • Interface
    • SPI
Datasheet/manual