Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 4921-E/P :: D/A converter/12-bit/1-channel/with SPI interface/DIP-8

Item-No.: MCP 4921-E/P
€2,10
Category of goods: 1 = discountable

MCP 4921-E/P

  • Product Description
  • Technical information
  • General
    • Model
    • D/A converter
    • Type
    • 12 Bit
    • Design
    • Rail to rail
    • Technology
    • External Vref, SPI
    • Housing
    • DIP-8
    • Resolution
    • 12 Bit
    • Temperature range
    • -40 … +125
  • Electrical values
    • Supply voltage
    • +2.7 … +5.5 VDC
    • Frequency
    • 20 MHz
    • Thermal resistance
    • 85
  • Interfaces
    • Interface
    • SPI

D/A converter• 12-bit• 1-channel• With SPI interface
Housing: DIP-8
Manufacturer: Microchip



Manufacturer : MICROCHIP
Factory number : MCP4921-E/P
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • D/A converter
    • Type
    • 12 Bit
    • Design
    • Rail to rail
    • Technology
    • External Vref, SPI
    • Housing
    • DIP-8
    • Resolution
    • 12 Bit
    • Temperature range
    • -40 … +125
  • Electrical values
    • Supply voltage
    • +2.7 … +5.5 VDC
    • Frequency
    • 20 MHz
    • Thermal resistance
    • 85
  • Interfaces
    • Interface
    • SPI
Datasheet/manual