Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 4902-E/P :: 8-bit dual DAC, SPI, PDIP-14

Item-No.: MCP 4902-E/P
€1,40
Category of goods: 1 = discountable

MCP 4902-E/P

  • Product Description
  • Technical information
  • General
    • Model
    • D/A converter
    • Type
    • 8 Bit
    • Design
    • 2 channels
    • Technology
    • External Vref, SPI
    • Housing
    • DIL-14
    • Resolution
    • 8 Bit
    • Temperature range
    • -40 … +125
  • Electrical values
    • Supply voltage
    • +2.7 … +5.5 VDC
    • Frequency
    • 20 MHz
    • Thermal resistance
    • 90
  • Interfaces
    • Interface
    • SPI

MCP4901/4911/4912 digital-to-analogue converter

• 8-bit, 10-bit and 12-bit versions
• Serial SPI interface
• High degree of accuracy
• Shut-down mode



Manufacturer : MICROCHIP
Factory number : MCP4902-E/P
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • D/A converter
    • Type
    • 8 Bit
    • Design
    • 2 channels
    • Technology
    • External Vref, SPI
    • Housing
    • DIL-14
    • Resolution
    • 8 Bit
    • Temperature range
    • -40 … +125
  • Electrical values
    • Supply voltage
    • +2.7 … +5.5 VDC
    • Frequency
    • 20 MHz
    • Thermal resistance
    • 90
  • Interfaces
    • Interface
    • SPI
Datasheet/manual