Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 47A1T-A0E/LT :: DAC, 6-bit, SC-70

Item-No.: MCP 47A1T-A0E/LT
€0,69
Category of goods: 1 = discountable

MCP 47A1T-A0E/LT

  • Product Description
  • Technical information
  • General
    • Model
    • D/A converter
    • Type
    • 6 Bit
    • Housing
    • SC-70
    • Resolution
    • 6 Bit
    • Temperature range
    • -40 … +125
  • Electrical values
    • Supply voltage
    • 1.8 … 5.5 VDC

DAC, 6-bit
Housing: SC-70



Manufacturer : MICROCHIP
Factory number : MCP47A1T-A0E/LT
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • D/A converter
    • Type
    • 6 Bit
    • Housing
    • SC-70
    • Resolution
    • 6 Bit
    • Temperature range
    • -40 … +125
  • Electrical values
    • Supply voltage
    • 1.8 … 5.5 VDC
Datasheet/manual