Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 4726A0T-E/CH :: 12-bit DAC, EEPROM, I²C, SOT-23-6

Item-No.: MCP 4726A0T-E/CH
€0,99
Category of goods: 1 = discountable

MCP 4726A0T-E/CH

  • Product Description
  • Technical information
  • General
    • Model
    • D/A converter
    • Type
    • 12 Bit
    • Design
    • Rail to rail
    • Technology
    • EEPROM, I²C
    • Housing
    • SOT-23-6
    • Memory
    • EEPROM
    • Resolution
    • 12 Bit
    • Temperature range
    • -40 … +125
  • Electrical values
    • Supply voltage
    • +2.7 … +5.5 VDC
    • Input current
    • 210 µ A
    • Thermal resistance
    • 190
  • Interfaces
    • Interface
    • I²C
  • Measuring range
    • Resistor
    • 210 k Ohm
MCP47x6 digital-to-analogue converter
The DAC register values and the configuration bits can be programmed in a non-volatile memory (EEPROM). The modules are available in different versions: 8-bit, 10-bit and 12-bit.
• Serial I2C interface



Manufacturer : MICROCHIP
Factory number : MCP4726A0T-E/CH
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • D/A converter
    • Type
    • 12 Bit
    • Design
    • Rail to rail
    • Technology
    • EEPROM, I²C
    • Housing
    • SOT-23-6
    • Memory
    • EEPROM
    • Resolution
    • 12 Bit
    • Temperature range
    • -40 … +125
  • Electrical values
    • Supply voltage
    • +2.7 … +5.5 VDC
    • Input current
    • 210 µ A
    • Thermal resistance
    • 190
  • Interfaces
    • Interface
    • I²C
  • Measuring range
    • Resistor
    • 210 k Ohm
Datasheet/manual