Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 4442-503/ST :: Digital potentiometer with I²C, 129, TSSOP-14

Item-No.: MCP 4442-503/ST
€1,50
Category of goods: 1 = discountable

MCP 4442-503/ST

  • Product Description
  • Technical information
  • General
    • Model
    • Potentiometer
    • Type
    • Digital
    • Design
    • 4x
    • Technology
    • Rheostat, 7 Bit
    • Housing
    • TSSOP-14
    • Memory
    • Nonvolatile
    • Temperature range
    • -40 … +125
  • Electrical values
    • Supply voltage
    • +2.7 … +5.5 VDC
    • Temperature coefficient
    • 150
  • Interfaces
    • Interface
    • I²C
  • Display
    • Resolution
    • 7 Bit
  • Implementation
    • Sample rate
    • 128 steps
  • Measuring range
    • Frequency
    • 100 kHz
    • Resistor
    • 50 k Ohm

7/8-bit quad I²C digital potentiometer with non-volatile memory.
These modules are non-volatile, 7-bit (129 wiper steps) digital potentiometers that can be programmed or reprogrammed via an I²C interface. These modules provide a wide variety of possible configurations while minimising costs at the same time. The WiperLock™ technology allows the user to make unlimited changes to the settings. The MCP4441 modules are available for the following values: 5 kOhm, 10 kOhm, 50 kOhm and 100 kOhm.



Manufacturer : MICROCHIP
Factory number : MCP4442-503E/ST
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Potentiometer
    • Type
    • Digital
    • Design
    • 4x
    • Technology
    • Rheostat, 7 Bit
    • Housing
    • TSSOP-14
    • Memory
    • Nonvolatile
    • Temperature range
    • -40 … +125
  • Electrical values
    • Supply voltage
    • +2.7 … +5.5 VDC
    • Temperature coefficient
    • 150
  • Interfaces
    • Interface
    • I²C
  • Display
    • Resolution
    • 7 Bit
  • Implementation
    • Sample rate
    • 128 steps
  • Measuring range
    • Frequency
    • 100 kHz
    • Resistor
    • 50 k Ohm
Datasheet/manual