Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 42010-I/P :: Digital potentiometer/256 steps/2-channel/SPI/10 kOhm/DIL-14

Item-No.: MCP 42010-I/P
€1,99
Category of goods: 1 = discountable

MCP 42010-I/P

  • Product Description
  • Technical information
  • General
    • Model
    • Potentiometer
    • Type
    • Digital
    • Design
    • 2 channels
    • Technology
    • 8 Bit
    • Housing
    • DIL-14
    • Resolution
    • 8 Bit
    • Temperature range
    • -40 … +85
  • Electrical values
    • Supply voltage
    • +2.7 … +5.5 VDC
    • Temperature coefficient
    • 800
  • Interfaces
    • Interface
    • SPI
  • Implementation
    • Sample rate
    • 256 steps
  • Measuring range
    • Resistor
    • 10 k Ohm

Digital potentiometer• 256 steps• 2-channel• With SPI• 10 kOhm
Housing: DIL-14
Manufacturer: Microchip



Manufacturer : MICROCHIP
Factory number : MCP42010-I/P
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Potentiometer
    • Type
    • Digital
    • Design
    • 2 channels
    • Technology
    • 8 Bit
    • Housing
    • DIL-14
    • Resolution
    • 8 Bit
    • Temperature range
    • -40 … +85
  • Electrical values
    • Supply voltage
    • +2.7 … +5.5 VDC
    • Temperature coefficient
    • 800
  • Interfaces
    • Interface
    • SPI
  • Implementation
    • Sample rate
    • 256 steps
  • Measuring range
    • Resistor
    • 10 k Ohm
Datasheet/manual