Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 41HV31-5K :: Digital potentiometer, 5K, 127 steps, TSSOP-14

Item-No.: MCP 41HV31-5K
€1,50
Category of goods: 1 = discountable

MCP 41HV31-5K

  • Product Description
  • Technical information
  • General
    • Model
    • Potentiometer
    • Type
    • Digital
    • Design
    • 1-fold
    • Technology
    • 8 Bit
    • Housing
    • TSSOP-14
    • Memory
    • RAM
    • Resolution
    • 8 Bit
    • Temperature range
    • -40 … +125
  • Electrical values
    • Supply voltage
    • +1.8 … +5.5 VDC
    • Frequency
    • 10 MHz
  • Interfaces
    • Interface
    • SPI
  • Implementation
    • Sample rate
    • 127 steps
  • Measuring range
    • Resistor
    • 5 k Ohm

Digital potentiometer, 5K, 127 steps
Housing: TSSOP-14



Manufacturer : MICROCHIP
Factory number : MCP41HV31-502E/ST
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Potentiometer
    • Type
    • Digital
    • Design
    • 1-fold
    • Technology
    • 8 Bit
    • Housing
    • TSSOP-14
    • Memory
    • RAM
    • Resolution
    • 8 Bit
    • Temperature range
    • -40 … +125
  • Electrical values
    • Supply voltage
    • +1.8 … +5.5 VDC
    • Frequency
    • 10 MHz
  • Interfaces
    • Interface
    • SPI
  • Implementation
    • Sample rate
    • 127 steps
  • Measuring range
    • Resistor
    • 5 k Ohm