Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 4151-103E/P :: Digital potentiometer, 257 steps, 1-channel, SPI, DIP-8

Item-No.: MCP 4151-103E/P
€0,99
Category of goods: 1 = discountable

MCP 4151-103E/P

  • Product Description
  • Technical information
  • General
    • Model
    • Potentiometer
    • Type
    • Digital
    • Design
    • 1-fold
    • Technology
    • 8 Bit
    • Housing
    • DIP-8
    • Memory
    • RAM
    • Temperature range
    • -40 … +125
  • Electrical values
    • Supply voltage
    • +1.8 … +5.5 VDC
    • Frequency
    • 10 MHz
    • Temperature coefficient
    • 50
  • Interfaces
    • Interface
    • SPI
  • Display
    • Resolution
    • 8 Bit
  • Implementation
    • Sample rate
    • 256 steps
  • Measuring range
    • Resistor
    • 10 k Ohm
Digital potentiometer• 257 steps• 1-channel• With SPI
10 kOhm
Housing: DIP-8
Manufacturer: Microchip



Manufacturer : MICROCHIP
Factory number : MCP4151-103E/P
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Potentiometer
    • Type
    • Digital
    • Design
    • 1-fold
    • Technology
    • 8 Bit
    • Housing
    • DIP-8
    • Memory
    • RAM
    • Temperature range
    • -40 … +125
  • Electrical values
    • Supply voltage
    • +1.8 … +5.5 VDC
    • Frequency
    • 10 MHz
    • Temperature coefficient
    • 50
  • Interfaces
    • Interface
    • SPI
  • Display
    • Resolution
    • 8 Bit
  • Implementation
    • Sample rate
    • 256 steps
  • Measuring range
    • Resistor
    • 10 k Ohm
Datasheet/manual