Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 3919A1-E/SS :: Front end, analogue, 3-channel, SSOP-28

Item-No.: MCP 3919A1-E/SS
€2,65
Category of goods: 1 = discountable

MCP 3919A1-E/SS


The MCP3919 is a 3-V three-channel analogue front end (AFE) containing four synchronous sampling delta-sigma analogue-to-digital converters (ADC), three PGAs, phase delay compensation block, internal voltage reference, digital offset and gain error calibration registers and a high-speed 20-MHz SPI compatible serial interface. A two-wire serial interface mode greatly reduces system cost by requiring only a single bidirectional isolator per phase. The MCP3919 AFE can interface with a variety of voltage and current sensors, including shunts, current transformers, Rogowski coils and Hall effect sensors.

• Three synchronous sampling 24-bit delta sigma A/D converters
• 93.5 dB SINAD, -107 dBc THD, 112 dBFS SFDR
• Enables 0.1% typical active power measurement error over a 10,000:1 dynamic range
• 2.7 - 3.6 V AVDD, DVDD
• Oversampling ratio up to 4096
• Ultra low-power shutdown mode with < 10 µA
• -122 dB crosstalk between the two channels
• Low drift 1.2-V internal voltage reference: 9 ppm/°C
• Differential voltage reference input pins
• High gain PGA on each channel (up to 32 V/V)
• Phase delay compensation with 1-µs time resolution
• Separate data ready PIN for easy synchronisation
• Individual 24-bit digital offset and gain error correction for each channel

Technical data:
• Measurement error: 0.1%
• Dynamic range: 10000:1
• Temp. range: -40 - 125°C
• Supply voltage: 2.7 - 3.6 V



Manufacturer : MICROCHIP
Factory number : MCP3919A1-E/SS
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual