Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 3914A1-E/MV :: 3-V, 8-ch analogue front end (AFE), UQFN-40

Item-No.: MCP 3914A1-E/MV
€5,40
Category of goods: 1 = discountable

MCP 3914A1-E/MV

  • Product Description
  • Technical information
  • General
    • Model
    • Front End
    • Type
    • 24 Bit
    • Design
    • 3-channel
    • Housing
    • UQFN-40
    • Temperature range
    • -40 … +125
  • Electrical values
    • Supply voltage
    • 2.7 … 3.6 VDC
    • Frequency
    • 1 MHz
  • Interfaces
    • Interface
    • SPI
  • Measuring range
    • Resistor
    • 6k Ohm

3-V, 8-ch analogue front end (AFE)
Housing: UQFN-40



Manufacturer : MICROCHIP
Factory number : MCP3914A1-E/MV
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Front End
    • Type
    • 24 Bit
    • Design
    • 3-channel
    • Housing
    • UQFN-40
    • Temperature range
    • -40 … +125
  • Electrical values
    • Supply voltage
    • 2.7 … 3.6 VDC
    • Frequency
    • 1 MHz
  • Interfaces
    • Interface
    • SPI
  • Measuring range
    • Resistor
    • 6k Ohm
Datasheet/manual