Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 3911A-ESS :: Analogue/digital converter, 2-channel, SSOP-20

Item-No.: MCP 3911A-ESS
€1,99
Category of goods: 1 = discountable

MCP3911A0-E/SS

  • Product Description
  • Technical information
  • General
    • Model
    • A/D converter
    • Type
    • 24 Bit
    • Design
    • 2-channel
    • Housing
    • SSOP-20
  • Electrical values
    • Supply voltage
    • 3.3 VDC

The MCP3911 is a 3.3-V, 2-channel analogue front end (AFE) with two synchronous analogue-to-digital converters (ADC).



Manufacturer : MICROCHIP
Factory number : MCP3911A0-E/SS
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • A/D converter
    • Type
    • 24 Bit
    • Design
    • 2-channel
    • Housing
    • SSOP-20
  • Electrical values
    • Supply voltage
    • 3.3 VDC
Datasheet/manual