Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 3903E-SS :: Analogue/digital converter, 6-channel, SSOP-28

Item-No.: MCP 3903E-SS
€4,70
Category of goods: 1 = discountable

MCP3903-E/SS

  • Product Description
  • Technical information
  • General
    • Model
    • A/D converter
    • Type
    • 16/ 24 Bit
    • Design
    • 6-channel
    • Housing
    • SSOP-28
  • Electrical values
    • Supply voltage
    • 2.2 - 5.0 VDC

The MCP3903 is a six-channel analogue front end, ideal for three-phase energy measurement, power monitoring and other applications for which the high accuracy of the 16/24-bit delta-sigma A/D converter is required.

• Programmable input amplifier
• Internal reference voltage
• Communication via SPI interface



Manufacturer : MICROCHIP
Factory number : MCP3903-E/SS
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • A/D converter
    • Type
    • 16/ 24 Bit
    • Design
    • 6-channel
    • Housing
    • SSOP-28
  • Electrical values
    • Supply voltage
    • 2.2 - 5.0 VDC
Datasheet/manual