Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 3551-E/SN :: A/D converter/18-bit/1-channel/4SPS/SO-8

Item-No.: MCP 3551-E/SN
€4,25
Category of goods: 1 = discountable

MCP 3551-E/SN

  • Product Description
  • Technical information
  • General
    • Model
    • A/D converter
    • Type
    • 22 Bit
    • Design
    • 1-channel
    • Technology
    • Low power
    • Housing
    • SO-8
    • Resolution
    • 22 Bit
    • Temperature range
    • -40 … +125
  • Electrical values
    • Supply voltage
    • +2.7 … +5.5 VDC
    • Input current
    • 120 µ A
    • Output Current
    • 0.010 A
    • Frequency
    • 5 MHz
    • Thermal resistance
    • 149.5
  • Interfaces
    • Interface
    • SPI

A/D converter• 18-bit• 1-channel• 4sps
Housing: SO-8
Manufacturer: Microchip



Manufacturer : MICROCHIP
Factory number : MCP3551-E/SN
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • A/D converter
    • Type
    • 22 Bit
    • Design
    • 1-channel
    • Technology
    • Low power
    • Housing
    • SO-8
    • Resolution
    • 22 Bit
    • Temperature range
    • -40 … +125
  • Electrical values
    • Supply voltage
    • +2.7 … +5.5 VDC
    • Input current
    • 120 µ A
    • Output Current
    • 0.010 A
    • Frequency
    • 5 MHz
    • Thermal resistance
    • 149.5
  • Interfaces
    • Interface
    • SPI
Datasheet/manual