Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 3428-E/ST :: A/D converter, 16-bit, delta sigma, TSSOP-14

Item-No.: MCP 3428-E/ST
€3,90
Category of goods: 1 = discountable

MCP 3428-E/ST

  • Product Description
  • Technical information
  • General
    • Model
    • A/D converter
    • Type
    • 16 Bit
    • Design
    • 4 channels
    • Technology
    • onBoard reference
    • Housing
    • TSSOP-14
    • Input
    • 4 differential
    • Resolution
    • 16 Bit
    • Temperature range
    • -40 … +125
  • Electrical values
    • Supply voltage
    • +2.7 … +5.5 VDC
    • Input current
    • 145 µ A
    • Output Current
    • 0.010 A
    • Thermal resistance
    • 100
  • Interfaces
    • Interface
    • I²C
  • Implementation
    • Sample rate
    • 15 SPS
  • Measuring range
    • Frequency
    • 100 kHz
    • Resistor
    • 25M Ohm

16-bit multi-channel analogue/digital converter with I2C interface on-board reference. The MCP3426, MCP3427 and MCP3428 modules are low-noise and very precise 16-bit delta-sigma analogue/digital converters and belong to the MCP342x series from Microchip. These modules convert analogue signals to digital signals with a 16-bit resolution.



Manufacturer : MICROCHIP
Factory number : MCP3428-E/ST
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • A/D converter
    • Type
    • 16 Bit
    • Design
    • 4 channels
    • Technology
    • onBoard reference
    • Housing
    • TSSOP-14
    • Input
    • 4 differential
    • Resolution
    • 16 Bit
    • Temperature range
    • -40 … +125
  • Electrical values
    • Supply voltage
    • +2.7 … +5.5 VDC
    • Input current
    • 145 µ A
    • Output Current
    • 0.010 A
    • Thermal resistance
    • 100
  • Interfaces
    • Interface
    • I²C
  • Implementation
    • Sample rate
    • 15 SPS
  • Measuring range
    • Frequency
    • 100 kHz
    • Resistor
    • 25M Ohm
Datasheet/manual