Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 3204-CI/P :: 12-bit A/D converter with SPI/4-channel/DIL-14

Item-No.: MCP 3204-CI/P
€3,40
Category of goods: 1 = discountable

MCP 3204-CI/P

  • Product Description
  • Technical information
  • General
    • Model
    • A/D converter
    • Type
    • 12 Bit
    • Design
    • 4 channels
    • Technology
    • Low power CMOS
    • Housing
    • DIL-14
    • Resolution
    • 12 Bit
    • Temperature range
    • -40 … +85
  • Electrical values
    • Supply voltage
    • +2.7 … +5.5 VDC
    • Input current
    • 100 µ A
    • Frequency
    • 1.6 MHz
  • Interfaces
    • Interface
    • SPI
  • Implementation
    • Sample rate
    • ±1 LSB

12-bit A/D converter with SPI, 4-channel
Housing: DIL-14
Manufacturer: Microchip



Manufacturer : MICROCHIP
Factory number : MCP3204-CI/P
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • A/D converter
    • Type
    • 12 Bit
    • Design
    • 4 channels
    • Technology
    • Low power CMOS
    • Housing
    • DIL-14
    • Resolution
    • 12 Bit
    • Temperature range
    • -40 … +85
  • Electrical values
    • Supply voltage
    • +2.7 … +5.5 VDC
    • Input current
    • 100 µ A
    • Frequency
    • 1.6 MHz
  • Interfaces
    • Interface
    • SPI
  • Implementation
    • Sample rate
    • ±1 LSB
Datasheet/manual