• Housing
    • + more - less

  • Supply voltage
    • + more - less

  • Input

  • Input current
    • + more - less


  • ICs MCP 3.. - 5..

  • page :
  •  1 - 16 of  65  items. 
 
  • Model:

    A/D converter

  • Type:

    12 Bit

  • Design:

    1-channel

  • Technology:

    Low power CMOS

  • Housing:

    DIP-8

  • Supply voltage:

    +2.7 … +5.5 VDC

  • Input current:

    100 µ A

  • Interface:

    SPI

  • Resolution:

    12 Bit

  • Sample rate:

    ±1 LSB

  • Frequency:

    1.6 MHz

  • Temperature range:

    -40 … +85

Weight incl.:

0.001 kg

 
  • Model:

    A/D converter

  • Type:

    12 Bit

  • Design:

    1-channel

  • Technology:

    Low power CMOS

  • Housing:

    SO-8

  • Supply voltage:

    +2.7 … +5.5 VDC

  • Input current:

    100 µ A

  • Interface:

    SPI

  • Resolution:

    12 Bit

  • Sample rate:

    ±1 LSB

  • Frequency:

    1.6 MHz

  • Temperature range:

    -40 … +85

Weight incl.:

0.000 kg

 
  • Model:

    A/D converter

  • Type:

    12 Bit

  • Design:

    4 channels

  • Technology:

    Low power CMOS

  • Housing:

    DIL-14

  • Supply voltage:

    +2.7 … +5.5 VDC

  • Input current:

    100 µ A

  • Interface:

    SPI

  • Resolution:

    12 Bit

  • Sample rate:

    ±1 LSB

  • Frequency:

    1.6 MHz

  • Temperature range:

    -40 … +85

Weight incl.:

0.001 kg

 
  • Model:

    A/D converter

  • Type:

    12 Bit

  • Design:

    4 channels

  • Technology:

    Low power CMOS

  • Housing:

    SO-14

  • Supply voltage:

    +2.7 … +5.5 VDC

  • Input current:

    100 µ A

  • Interface:

    SPI

  • Resolution:

    12 Bit

  • Sample rate:

    ±1 LSB

  • Frequency:

    1.6 MHz

  • Temperature range:

    -40 … +85

Weight incl.:

0.000 kg

 
  • Model:

    A/D converter

  • Type:

    12 Bit

  • Design:

    8-channel

  • Technology:

    Low power CMOS

  • Housing:

    DIL-16

  • Supply voltage:

    +2.7 … +5.5 VDC

  • Input current:

    100 µ A

  • Interface:

    SPI

  • Resolution:

    12 Bit

  • Sample rate:

    ±1 LSB

  • Frequency:

    1.6 MHz

  • Temperature range:

    -40 … +85

Weight incl.:

0.001 kg

 
  • Model:

    A/D converter

  • Type:

    12 Bit

  • Design:

    8-channel

  • Technology:

    Low power CMOS

  • Housing:

    SO-16

  • Supply voltage:

    +2.7 … +5.5 VDC

  • Input current:

    100 µ A

  • Interface:

    SPI

  • Resolution:

    12 Bit

  • Sample rate:

    ±1 LSB

  • Frequency:

    1.6 MHz

  • Temperature range:

    -40 … +85

Weight incl.:

0.000 kg

 
  • Model:

    A/D converter

  • Type:

    18 Bit

  • Design:

    1-channel

  • Technology:

    onBoard reference

  • Housing:

    SOT-23-6

  • Supply voltage:

    +2.7 … +5.5 VDC

  • Input current:

    155 µ A

  • Interface:

    I²C

  • Resolution:

    18 Bit

  • Sample rate:

    ±1 LSB

  • Frequency:

    100 kHz

  • Resistor:

    25M Ohm

  • Temperature range:

    -40 … +85

Weight incl.:

0.000 kg

 
  • Model:

    A/D converter

  • Type:

    16 Bit

  • Design:

    2 channels

  • Technology:

    onBoard reference

  • Housing:

    SO-8

  • Supply voltage:

    +2.7 … +5.5 VDC

  • Input:

    2 differential

  • Input current:

    145 µ A

  • Output Current:

    0.010 A

  • Interface:

    I²C

  • Resolution:

    16 Bit

  • Sample rate:

    15 SPS

  • Frequency:

    100 kHz

  • Resistor:

    25M Ohm

  • Temperature range:

    -40 … +125

  • Thermal resistance:

    149.5

Weight incl.:

0.000 kg

 
  • Model:

    A/D converter

  • Type:

    16 Bit

  • Design:

    4 channels

  • Technology:

    onBoard reference

  • Housing:

    TSSOP-14

  • Supply voltage:

    +2.7 … +5.5 VDC

  • Input:

    4 differential

  • Input current:

    145 µ A

  • Output Current:

    0.010 A

  • Interface:

    I²C

  • Resolution:

    16 Bit

  • Sample rate:

    15 SPS

  • Frequency:

    100 kHz

  • Resistor:

    25M Ohm

  • Temperature range:

    -40 … +125

  • Thermal resistance:

    100

Weight incl.:

0.000 kg

 
  • Model:

    A/D converter

  • Type:

    22 Bit

  • Design:

    1-channel

  • Technology:

    Low power

  • Housing:

    SO-8

  • Supply voltage:

    +2.7 … +5.5 VDC

  • Input current:

    120 µ A

  • Output Current:

    0.010 A

  • Interface:

    SPI

  • Resolution:

    22 Bit

  • Frequency:

    5 MHz

  • Temperature range:

    -40 … +125

  • Thermal resistance:

    149.5

Weight incl.:

0.000 kg

 
  • Model:

    A/D converter

  • Type:

    16/ 24 Bit

  • Design:

    6-channel

  • Housing:

    SSOP-28

  • Supply voltage:

    2.2 - 5.0 VDC

Weight incl.:

0.001 kg

 

The MCP3910 is a 3-V dual-channel analogue front end (AFE) containing two synchronous sampling delta-sigma analogue-to-digital converters (ADC), two PGAs, phase delay compensation block, internal voltage reference, modulator output block and a high-speed 20-MHz SPI compatible serial interface. For poly-phase shunt-based energy meters, the MCP3910 2-wire serial interface greatly reduces system costs by requiring only a single bi-directional isolator per phase. The MCP3910 can be used with a variety of voltage and current sensors, including shunts, current transformers, Rogowski coils and Hall effect sensors

• Flexible serial interface that includes both SPI and a simple two-wire interface ideal for polyphase shunt energy meters
• 93.5 dB SINAD, -107 dBc THD, 112 dBFS SFDR
• 2.7 - 3.6 V AVDD, DVDD
• Programmable data rate up to 125 ksps — 4 MHz maximum sampling frequency
• Oversampling ratio up to 4096
• Ultra low-power shutdown mode with < 2 µA
• -122 dB crosstalk between the two channels
• Low drift 1.2-V internal voltage reference: 9 ppm/°C
• Differential voltage reference input pins
• High gain PGA on each channel (up to 32 V/V)
• Phase delay compensation with 1-µs time resolution
• Separate modulator output pins for each channel
• Separate data ready PIN for easy synchronisation

Technical data:
• Dynamic range: 1000:1
• Voltage drift ppm: 9
• Supply voltage (AVdd): 2.7 - 3.6 V
• Supply voltage (DVdd): 2.7 - 3.6 V

Weight incl.:

0.000 kg

 
  • Model:

    A/D converter

  • Type:

    24 Bit

  • Design:

    2-channel

  • Housing:

    SSOP-20

  • Supply voltage:

    3.3 VDC

Weight incl.:

0.000 kg

 

The MCP3912 is a 3-V four-channel analogue front end (AFE) containing four synchronous sampling delta-sigma analogue-to-digital converters (ADC), four PGAs, phase delay compensation block, internal voltage reference, digital offset and gain error calibration registers and a high-speed 20-MHz SPI compatible serial interface. The MCP3912 AFE can interface with a variety of voltage and current sensors, including shunts, current transformers, Rogowski coils and Hall effect sensors.

• Four synchronous sampling 24-bit delta-sigma A/D converters
• 93.5 dB SINAD, -107 dBc THD, 112 dBFS SFDR
• Enables 0.1% typical active power measurement error over a 10,000:1 dynamic range
• 2.7 - 3.6 V AVDD, DVDD
• Programmable data rate up to 125 ksps
• Oversampling ratio up to 4096
• Ultra low-power shutdown mode with < 10 µA
• -122 dB crosstalk between the two channels
• Low drift 1.2-V internal voltage reference: 9 ppm/°C
• Differential voltage reference input pins
• High gain PGA on each channel (up to 32 V/V)
• Phase delay compensation with 1-µs time resolution

Technical data:
Measurement error: 0.1%
Voltage drift: 9 V
Supply voltage: 2.7 - 3.6 V

Weight incl.:

0.000 kg

 
  • Model:

    Front End

  • Type:

    24 Bit

  • Design:

    3-channel

  • Housing:

    UQFN-40

  • Supply voltage:

    2.7 … 3.6 VDC

  • Interface:

    SPI

  • Resistor:

    6k Ohm

  • Frequency:

    1 MHz

  • Temperature range:

    -40 … +125

Weight incl.:

0.000 kg

 

The MCP3919 is a 3-V three-channel analogue front end (AFE) containing four synchronous sampling delta-sigma analogue-to-digital converters (ADC), three PGAs, phase delay compensation block, internal voltage reference, digital offset and gain error calibration registers and a high-speed 20-MHz SPI compatible serial interface. A two-wire serial interface mode greatly reduces system cost by requiring only a single bidirectional isolator per phase. The MCP3919 AFE can interface with a variety of voltage and current sensors, including shunts, current transformers, Rogowski coils and Hall effect sensors.

• Three synchronous sampling 24-bit delta sigma A/D converters
• 93.5 dB SINAD, -107 dBc THD, 112 dBFS SFDR
• Enables 0.1% typical active power measurement error over a 10,000:1 dynamic range
• 2.7 - 3.6 V AVDD, DVDD
• Oversampling ratio up to 4096
• Ultra low-power shutdown mode with < 10 µA
• -122 dB crosstalk between the two channels
• Low drift 1.2-V internal voltage reference: 9 ppm/°C
• Differential voltage reference input pins
• High gain PGA on each channel (up to 32 V/V)
• Phase delay compensation with 1-µs time resolution
• Separate data ready PIN for easy synchronisation
• Individual 24-bit digital offset and gain error correction for each channel

Technical data:
• Measurement error: 0.1%
• Dynamic range: 10000:1
• Temp. range: -40 - 125°C
• Supply voltage: 2.7 - 3.6 V

Weight incl.:

0.001 kg