Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 2551-I/P :: High-speed CAN transceiver, DIP-8

Item-No.: MCP 2551-I/P
€0,99
Category of goods: 1 = discountable

MCP 2551-I/P

  • Product Description
  • Technical information
  • General
    • Model
    • Transmitter/receiver
    • Design
    • High speed
    • Housing
    • DIP-8
    • Temperature range
    • -40 ... +85
  • Measuring range
    • Resistor
    • 20 - 100k Ohm

High-speed CAN transceiver
Housing: DIP-8
Manufacturer: Microchip



Manufacturer : MICROCHIP
Factory number : MCP2551-I/P
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Transmitter/receiver
    • Design
    • High speed
    • Housing
    • DIP-8
    • Temperature range
    • -40 ... +85
  • Measuring range
    • Resistor
    • 20 - 100k Ohm
Datasheet/manual