Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 2515-I/ST :: IC CAN Controller, TSSOP-20

Item-No.: MCP 2515-I/ST
€2,15
Category of goods: 1 = discountable

MCP 2515-I/ST

  • Protokoll: CAN
  • interface: SPI
  • voltage: 2,7 … 5,5 V
  • current: 10 mA
  • Temperature range: -40 … +85°C



Manufacturer : MICROCHIP
Factory number : MCP2515-I/ST
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual