Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 25050-I/P :: CAN-bus controller, DIL-14

Item-No.: MCP 25050-I/P
€3,15
Category of goods: 1 = discountable

MCP 25050-I/P

  • Product Description
  • Technical information
  • General
    • Model
    • Expander
    • Housing
    • DIL-14
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 2.7 ... 5.5 VDC
    • Frequency
    • 4 MHz

CAN-bus controller
Housing: DIL-14
Manufacturer: Microchip



Manufacturer : MICROCHIP
Factory number : MCP25050-I/P
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Expander
    • Housing
    • DIL-14
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 2.7 ... 5.5 VDC
    • Frequency
    • 4 MHz
Datasheet/manual