Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 23S08-E/SO :: I/O port expander/8-bit/with SPI interface/SO-18

Item-No.: MCP 23S08-E/SO
€1,20
Category of goods: 1 = discountable

MCP 23S08-E/SO

  • Product Description
  • Technical information
  • General
    • Model
    • Expander
    • Type
    • Serial interface
    • Design
    • Serial interface
    • Housing
    • SO-18
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • 1.8 ... 5.5 VDC
    • Frequency
    • 10 MHz
  • Interfaces
    • Interface
    • SPI

I/O port expander• 8-bit• With SPI interface
Housing: SO-18



Manufacturer : MICROCHIP
Factory number : MCP23S08-E/SO
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Expander
    • Type
    • Serial interface
    • Design
    • Serial interface
    • Housing
    • SO-18
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • 1.8 ... 5.5 VDC
    • Frequency
    • 10 MHz
  • Interfaces
    • Interface
    • SPI
Datasheet/manual