Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 23017-E/SP :: 16-bit input/output port expander, PDIP-28

Item-No.: MCP 23017-E/SP
€1,20
Category of goods: 1 = discountable

MCP 23017-E/SP

  • Product Description
  • Technical information
  • General
    • Model
    • Expander
    • Design
    • 16-Bit
    • Housing
    • PDIP-28
    • Temperature range
    • -40 ... +85

16-bit I/O expander with serial interface



Manufacturer : MICROCHIP
Factory number : MCP23017-E/SP
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Expander
    • Design
    • 16-Bit
    • Housing
    • PDIP-28
    • Temperature range
    • -40 ... +85
Datasheet/manual