Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 23016-I/SO :: I/O port expander with interrupt, 16-bit, SO-28

Item-No.: MCP 23016-I/SO
€1,75
Category of goods: 1 = discountable

MCP 23016-I/SO

  • Product Description
  • Technical information
  • General
    • Model
    • Expander
    • Type
    • Temperature sensor
    • Design
    • 16-Bit
    • Technology
    • Logic Output
    • Housing
    • SO-28
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 2.0 ... 5.5 VDC

I/O port expander with interrupt
Housing: SO-28
Manufacturer: Microchip



Manufacturer : MICROCHIP
Factory number : MCP23016-I/SO
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Expander
    • Type
    • Temperature sensor
    • Design
    • 16-Bit
    • Technology
    • Logic Output
    • Housing
    • SO-28
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 2.0 ... 5.5 VDC
Datasheet/manual