Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 2221-I/P :: I2C/UART converter, GPIO, DIP-14

Item-No.: MCP 2221-I/P
€2,60
Category of goods: 1 = discountable

MCP 2221-I/P


The MCP2221 is a USB-to-UART/I2C serial converter which enables USB connectivity in applications that have UART and I2C interfaces. The device reduces external components by integrating the USB termination resistors and the oscillator needed for USB operation. The MCP2221 also has four GP pins providing miscellaneous functionalities (GPIO, USBCFG, SSPND, clock output, ADC, DAC, interrupt detector).

• Fully configurable VID and PID assignments, and string descriptors
• Bus-powered or self-powered
• USB 2.0-compliant
• USB driver and software support
• CDC and universal asynchronous receiver/transmitter (UART) options
• I2C/SMBus
• SMBus master
• General purpose input/output (GPIO) pins
• Highly configurable
• Operating voltage: 3.0 - 5.5 V
• Electrostatic discharge (ESD) protection

Technical data:
• MCU interface: I2C/UART/SMBus
• Tx buffer: 64 bytes
• Rx buffer: 64 bytes
• GPIO: 4
• Operation voltage: 3.0 - 5.5 V



Manufacturer : MICROCHIP
Factory number : MCP2221-I/P
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual