Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 2200-I/SO :: USB-to-UART converter, SOIC-20

Item-No.: MCP 2200-I/SO
€2,15
Category of goods: 1 = discountable

MCP 2200-I/SO

  • Product Description
  • Technical information
  • General
    • Model
    • Converter
    • Type
    • USB 2.0, UART
    • Design
    • USB-to-UART
    • Housing
    • SOIC-20
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 3.0 ... 5.5 VDC
    • Output Current
    • 0.3 - 2.8 A
    • Frequency
    • 12 MHz
  • Interfaces
    • Interface
    • USB

The MCP2200 module is a USB-to-UART converter, which allows a USB interface to be integrated into a UART application. The MCP2200 has a 256-byte EEPROM.



Manufacturer : MICROCHIP
Factory number : MCP2200-I/SO
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Converter
    • Type
    • USB 2.0, UART
    • Design
    • USB-to-UART
    • Housing
    • SOIC-20
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 3.0 ... 5.5 VDC
    • Output Current
    • 0.3 - 2.8 A
    • Frequency
    • 12 MHz
  • Interfaces
    • Interface
    • USB
Datasheet/manual