Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 19114-E/MJ :: Controller, PWM, analogue sync, QFN-24

Item-No.: MCP 19114-E/MJ
€3,80
Category of goods: 1 = discountable

MCP 19114-E/MJ


The MCP19114 is a mid-voltage (4.5 - 42 V) analogue-based PWM controller with an integrated 8-bit PICTM microcontroller. This unique product range combines the performance of a high-speed analogue solution, including high-efficiency and fast transient response, with the configurability and communication interface of a digital solution. Combining these solution types creates a new family of devices that maximises the strengths of each technology to create a more cost-effective, configurable, high-performance power conversion solution. Please note: Our MCP19114 is a smaller, functionally equivalent version of our MCP19115. MCP19114 and MCP19115 development tools, including both hardware and software tools that provide a convenient and powerful development platform upon which to develop and evaluate your boost and buck/boost power supply design.

• Wide operating voltage range: 4.5 - 42 V
• Analogue peak current mode pulse width modulation (PWM) control
• Integrated 8-bit PIC microcontroller
• Integrated synchronous low-side MOSFET drivers
• Minimum external components required
• Custom algorithm support
• Topologies supported: Boost, SEPIC, Flyback and Cuk

Technical data:
• Input voltage: 4.5 - 42 V
• Drive strength: 1 A
• Memory size: 4000 words
• RAM: 256-byte



Manufacturer : MICROCHIP
Factory number : MCP19114-E/MJ
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual